Portwest S778Y Yellow Unisex Hi Vis Jacket, XL

Subtotal (1 unit)*

Kr. 1 777,73

(exc. VAT)

Kr. 2 222,16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 777,73

*price indicative

RS Stock No.:
271-8689
Mfr. Part No.:
S778YERXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Jacket

Size

XL

Colour

Yellow

Gender

Unisex

Hooded

No

Lining Material

100% Cotton

Outer Material

100% Modacrylic Flame Resistant

Series

S778Y

Resistance Features

Water Resistant

Closure Type

Zip with Storm Flap

Standards/Approvals

EN 343 Class 3:1 X, EN 13034 Type PB (6), EN 14058 Class 3, EN ISO 20471 Class 3, RIS 3279 TOM Issue 2 (Orange Only), EN ISO 14116 Index 3, EN 1149-5

RoHS Status: Exempted

COO (Country of Origin):
CN
The Portwest Bizflame Rain Hi-Vis Antistatic FR Jacket offers optimum protection with superb breathable and water resistant properties, means this garment meets the necessary stringent European standards. It is waterproof and breathable with taped seams to prevent water penetration.

•Pack away hood for added functionality

•Radio loop for easy clipping of a radio

•CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy