RS Better World

PULSAR LFE918 Yellow Men's Hi Vis Parka, 4XL

Subtotal (1 unit)*

Kr. 2 140,89

(exc. VAT)

Kr. 2 676,11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 140,89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
274-1906
Mfr. Part No.:
LFE918-4XL
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Hi Vis Parka

Size

4XL

Colour

Yellow

Gender

Men

Hooded

Yes

Series

LFE918

Resistance Features

Waterproof

Closure Type

Zip

Standards/Approvals

EN 343:2019/Class 4-1-X, EN ISO 20471 Class 3

Better World Product

Yes

Better World Verification

Global Recycled Standard

RoHS Status: Exempted

COO (Country of Origin):
CN
The PULSAR life insulated parka it is made up of GRS 62 percent recycled polyester and it has wind and waterproof with PU two layer laminate fabric. Elastic shockcord made from GRS 100 percent recycled polyester and has 25 percent recycled brass eyelets and press studs used throughout. It has detachable, adjustable helmet compatible hood with reflective trim.

Form fitted cuffs for extra comfort

Waterproof 2 way main zip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy