Portwest MV70 Navy, Yellow Unisex Hi Vis Jacket, S

Subtotal (1 unit)*

Kr. 3 584,50

(exc. VAT)

Kr. 4 480,62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 584,50

*price indicative

RS Stock No.:
281-6585
Mfr. Part No.:
MV70YNRS
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

S

Product Type

Hi Vis Jacket

Colour

Navy, Yellow

Gender

Unisex

Hooded

No

Series

MV70

Resistance Features

Flame Retardant

Standards/Approvals

EN ISO 11612 (A1 + A2, B1, C1, E3, F1), EN ISO 11611 Class 2 (A1+A2), EN 1149 -5, IEC 61482-2, IEC 61482-1-2 APC 2, IEC 61482-2, IEC 61482-1-1 (ELIM 32 CAL/CM2), EN 13034 Type 6, EN ISO 20471 Class 3, RIS 3279 TOM Issue 2 (Orange Only), EN 343 Class 3:1 X

RoHS Status: Exempted

COO (Country of Origin):
MM
The Portwest modaflame rain multi norm arc jacket is a high-quality, ergonomically designed jacket with hi vis, flame, chemical, anti static, waterproof, and ARC rated properties, providing superior protection and a great fit.

Pre-bent sleeves allow for increased freedom of movement

Hook and loop cuffs for a secure fit

Storm flap front to protect against the elements

Anti-static

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy