Sioen Vaski Navy, Yellow Women's Hi Vis Jacket, L
- RS Stock No.:
- 283-1163
- Mfr. Part No.:
- S101-SIOEN7331-L
- Brand:
- Sioen
Subtotal (1 unit)*
Kr. 2 860,37
(exc. VAT)
Kr. 3 575,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 860,37 |
*price indicative
- RS Stock No.:
- 283-1163
- Mfr. Part No.:
- S101-SIOEN7331-L
- Brand:
- Sioen
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
| Brand | Sioen | |
| Size | L | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Lining Material | Unlined | |
| Series | Vaski | |
| Closure Type | YKK Zip | |
| Standards/Approvals | IEC 61482-2 | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size L | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Yellow | ||
Gender Women | ||
Hooded Yes | ||
Lining Material Unlined | ||
Series Vaski | ||
Closure Type YKK Zip | ||
Standards/Approvals IEC 61482-2 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- ID
Hi-vis ladies rain jacket with ARC protection
If you need to work in hazardous situations you need to feel comfortable. That is why it is important that ladies also have fitted workwear. The Vaski is a hi-vis ladies rain jacket which also offers a high degree of protection to the wearer. The jacket is made out of a light, but high quality fabric and complies to many international standards such as IEC 61482-2, EN ISO 11612, EN ISO 11611, EN 1149-5 and EN 13034. This premium jacket is equipped with a YKK zipper with handy grip for easy opening and closing. The sleeve ends are pre-shaped and the back is extended for your comfort. You look good in this jacket and you are well protected.