T2S Fluorescent Yellow Hook & Loop Safety Vest 100% Polyester Knitted Mesh, M

Subtotal (1 unit)*

Kr. 61,74

(exc. VAT)

Kr. 77,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 61,74

*price indicative

RS Stock No.:
488-702
Mfr. Part No.:
GI543ECOJFM
Brand:
T2S
Find similar products by selecting one or more attributes.
Select all

Brand

T2S

Colour

Fluorescent Yellow

Product Type

Safety Vest

Size

M

Closure Type

Hook & Loop

Gender

Unisex

Number of Reflective Bands

2

Material

100% Polyester Knitted Mesh

Resistance Features

Durable, Comfortable

Series

543 ÉCO

Standards/Approvals

EN ISO 20471 (2013) + A1 (2016), EN ISO 13688 (2013)

RoHS Status: Exempted

COO (Country of Origin):
CN
The T2S ECO Safety Vest is a high-visibility garment designed for enhanced worker protection. Made from 100% polyester knitted mesh, it is washable up to 25 cycles at 40°C, ensuring durability and long-term usability. It is compliant with EN ISO 13688 (2013), EN ISO 20471 (2013) + A1 (2016) and ISO 6330 4N standards.

One front self fastening tape

Jacket fully piped grey colour

Sewn microbeads retroreflective strips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy