Craig & Derricott ECODG Hinge Switch 1 NO/1 NC
- RS Stock No.:
- 254-8860
- Mfr. Part No.:
- ECODG01004
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
Kr. 9 116,19
(exc. VAT)
Kr. 11 395,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 116,19 |
*price indicative
- RS Stock No.:
- 254-8860
- Mfr. Part No.:
- ECODG01004
- Brand:
- Craig & Derricott
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
| Brand | Craig & Derricott | |
| Product Type | Hinge Switch | |
| Series | ECODG | |
| Housing Material | ABS | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP67, IP20, IP69K, IP66 | |
| Contact Current | 23A | |
| Contact DC Voltage | 220V dc | |
| Minimum Operating Temperature | -10°C | |
| Contact AC Voltage | 415V ac | |
| Maximum Operating Temperature | 70°C | |
| Height | 400mm | |
| Standards/Approvals | IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1, UL 508 | |
| Width | 300mm | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Product Type Hinge Switch | ||
Series ECODG | ||
Housing Material ABS | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP67, IP20, IP69K, IP66 | ||
Contact Current 23A | ||
Contact DC Voltage 220V dc | ||
Minimum Operating Temperature -10°C | ||
Contact AC Voltage 415V ac | ||
Maximum Operating Temperature 70°C | ||
Height 400mm | ||
Standards/Approvals IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1, UL 508 | ||
Width 300mm | ||
- COO (Country of Origin):
- GB
The Craig & Derricott switchgear hinged door light grey powder coated sheet steel isolation equipment is suitable for use in extremely harsh and demanding environment. The door interlock handle can be defeated to enable emergency opening or for testing purposes.
IP65 IP rating
Available in a light grey RAL 7035 finish
Compliant to IEC / BS EN 60947-3
Related links
- Craig & Derricott ECODG Hinge Switch 1 NO/1 NC
- Craig & Derricott EDFG Hinge Switch 1 NO/1 NC
- Omron D4NH Hinge Switch 1 NC/1 NO
- Siemens 3SE5 Safety Hinge Switch 1 NO/1 NC
- Schmersal TVS 335 Hinge Switch 1 NO/1 NC
- Craig & Derricott EMS Series Twist Release Emergency Stop Push Button 1 NC, IP65
- Banner SI-HG80 Hinge Switch 1 NO/1 NC
- Schmersal TC 236 Safety Hinge Switch 1 NO/1 NC