RS PRO Matt Thermoplastic with a Fixed Pin, Screw Fixing, 49 mm x 45mm x 14 mm
- RS Stock No.:
- 124-1910
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 272,96
(exc. VAT)
Kr. 341,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 80 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | Kr. 136,48 | Kr. 272,96 | - |
| 10 - 18 | Kr. 129,50 | Kr. 259,00 | 5% |
| 20 - 58 | Kr. 122,75 | Kr. 245,50 | 10% |
| 60 + | Kr. 114,57 | Kr. 229,14 | 16% |
*price indicative
- RS Stock No.:
- 124-1910
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Material | Thermoplastic | |
| Product Type | Detent Hinge | |
| Closing Type | Free Swinging | |
| Length | 49mm | |
| Width | 45mm | |
| Thickness | 14mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Thermoplastic | ||
Product Type Detent Hinge | ||
Closing Type Free Swinging | ||
Length 49mm | ||
Width 45mm | ||
Thickness 14mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS Pro Thermoplastic Free Swinging Hinges
Related links
- RS PRO Matt Thermoplastic with a Fixed Pin 49 mm x 45mm x 14 mm
- Elesa Matt Polyoxymethylene Butt 50 mm x 45mm x 14 mm
- Southco Black Nylon with a Fixed Pin 49 mm x 44mm x 7 mm
- Southco Black Nylon Butt 49 mm x 44mm x 7 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 80 mm x 45mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 56 mm x 45mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 40 mm x 45mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 74 mm x 45mm x 5 mm