Elesa Matt Polyamide Butt with a Fixed Pin, Screw Fixing, 30 mm x 30mm x 7 mm
- RS Stock No.:
- 268-7720
- Mfr. Part No.:
- 425411
- Brand:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
Kr. 1 177,26
(exc. VAT)
Kr. 1 471,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 420 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | Kr. 58,863 | Kr. 1 177,26 |
| 100 - 180 | Kr. 55,923 | Kr. 1 118,46 |
| 200 - 580 | Kr. 52,977 | Kr. 1 059,54 |
| 600 + | Kr. 49,442 | Kr. 988,84 |
*price indicative
- RS Stock No.:
- 268-7720
- Mfr. Part No.:
- 425411
- Brand:
- Elesa
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
| Brand | Elesa | |
| Material | Polyamide | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 30mm | |
| Width | 30mm | |
| Thickness | 7mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Polyamide | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 30mm | ||
Width 30mm | ||
Thickness 7mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
Pin Diameter 2.5mm | ||
- COO (Country of Origin):
- IT
The Elesa 425411 CFM series are hinges are made with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.
High-resilience
Ensure perfect positioning
Related links
- Elesa Matt Aluminium Butt with a Fixed Pin 30 mm x 30mm x 7.5 mm
- RS PRO Matt Fibreglass Reinforced Nylon Butt with a Fixed Pin 30 mm x 30mm x 3 mm
- RS PRO Black Powder Coated Nylon Butt with a Knuckle Pin 30 mm x 30mm x 25 mm
- Pinet Raw 304 Stainless Steel Butt 30 mm x 30mm x 0.8 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 114mm x 16 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 102 mm x 80mm x 20.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 96.5 mm x 97.5mm x 35 mm