Digilent Pmod KYPD: 16-Button Keypad Button Click Board
- RS Stock No.:
- 172-0813
- Mfr. Part No.:
- 410-195
- Brand:
- Digilent
Get a bulk buy discount
Add 5 more to save Kr. 35,40
View bulk pricing optionsSubtotal (1 unit)*
Kr. 196,07
(exc. VAT)
Kr. 245,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 15 unit(s) ready to ship
- Plus 40 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 196,07 | - |
| 5 - 9 | Kr. 188,99 | Kr. 35,40 |
| 10 + | Kr. 184,30 | Kr. 117,70 |
*price indicative
- RS Stock No.:
- 172-0813
- Mfr. Part No.:
- 410-195
- Brand:
- Digilent
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
| Brand | Digilent | |
| Product Type | HMI Development Tool | |
| Standards/Approvals | RoHS | |
| Kit Classification | Click Board | |
| Kit Name | Pmod KYPD: 16-Button Keypad | |
| User Interface | Button | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type HMI Development Tool | ||
Standards/Approvals RoHS | ||
Kit Classification Click Board | ||
Kit Name Pmod KYPD: 16-Button Keypad | ||
User Interface Button | ||
Digilent Pmod KYPD Keypad
The Digilent Pmod KYPD is a 16-button keypad that provides users with immense configurability. It is arranged in a hexadecimal format (0-F). It utilizes 4 rows and 4 columns to create an array of 16 momentary pushbuttons. It communicates with the host board via the GPIO protocol.
Features and Benefits:
• 12-pin Pmod port with GPIO interface
• 16 momentary pushbuttons
• Can detect simultaneous button presses
• Follows Digilent Pmod interface specification type 1
• Isolated rows and columns
• Lead-free
• Small PCB size for flexible designs 3.4inx2.7in (8.6cmx6.9cm)
Applications:
• Electronics laboratories
• Embedded systems
• IoT systems
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Digilent Pmod SWT Button Click Board for Switch for GPIO
- Digilent Pmod VGA Development Board 410-345
- Digilent Pmod ESP32 ESP-WROOM-32 WiFi Module for Digilent system board 100 MHz 410-377
- Digilent Pmod ALS: Ambient Light Sensor Expansion Module
- Digilent Pmod TC1: K-Type Thermocouple Module with Wire Expansion Module
- Digilent Pmod ISNS20: 20A Current Sensor Expansion Module
- Digilent Pmod TMP3: Digital Temperature Sensor Temperature Sensor Expansion Module
- Digilent Pmod COLOR: Color Sensor Module I2C, SPI Expansion Module