MikroElektronika Touchscreen Development Kit for CTHS15CIC05 for Public Gaming Console and Slot Machine Interfaces
- RS Stock No.:
- 199-9717
- Mfr. Part No.:
- MIKROE-3740
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 237,04
(exc. VAT)
Kr. 296,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 237,04 |
| 5 - 9 | Kr. 231,09 |
| 10 + | Kr. 225,37 |
*price indicative
- RS Stock No.:
- 199-9717
- Mfr. Part No.:
- MIKROE-3740
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Product Type | Processor & Microcontroller Development Kit | |
| Standards/Approvals | RoHS | |
| Featured Device | CTHS15CIC05 | |
| For Use With | Public Gaming Console and Slot Machine Interfaces | |
| Kit Classification | Development Kit | |
| User Interface | Touchscreen | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Processor & Microcontroller Development Kit | ||
Standards/Approvals RoHS | ||
Featured Device CTHS15CIC05 | ||
For Use With Public Gaming Console and Slot Machine Interfaces | ||
Kit Classification Development Kit | ||
User Interface Touchscreen | ||
1
The MikroElektronika (Button Power Click) is a very interesting interactive gadget on a Click board. It is an integrated capacitive touch sensor display in the form of a button.
An advanced integrated touch sensor IC placed in a robust and visually appealing housing with the backlit power symbol icon
Able to sense the touch even when the hands are wet or when certain types of gloves are used
Related links
- MikroElektronika GNSS 4 Click SAM-M8Q GPS Asset Tracking for
- Microchip Touchscreen Development Board for AC164162, AC80T88A for Evaluation of the Touch library for mutual sensing
- MikroElektronika MIKROE-4113 Clock Gen Click Clock Generator for Si5351A for Gaming Printing
- Brand-Rex Joystick 3 Click SPI Development Board for 2765 for robotics and other control interfaces, human-machine
- MikroElektronika MIKROE-4298 DTMF Generator Click Add On Board for MCU interfaces for HT9200A
- MikroElektronika Vibro Motor 4 Click Human Machine Interface Development Board for Linear Resonant Actuator for mikroBUS
- MikroElektronika High Accuracy 6 Axis Automotive Inertial Measurement Unit with Embedded Machine Learning Core and Dual
- RS PRO Slot Pan Stainless Steel Machine Screw 40 mm M4