Texas Instruments 4 Channel USB Capacitive Touch Evaluation Module

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 3 922,78

(exc. VAT)

Kr. 4 903,48

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship

Units
Per unit
Saving
1 - 1Kr. 3 922,78-
2 - 4Kr. 3 822,332%
5 +Kr. 3 726,585%

*price indicative

RS Stock No.:
842-7377
Mfr. Part No.:
FDC1004EVM
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Development Kit

Standards/Approvals

RoHS

User Interface

Capacitive Touch

Kit Classification

Evaluation Module

Kit Name

4 Channel USB

FDC1004EVM Evaluation Kit for the FDC1004 Capacitive to Digital Converter, Texas Instruments


The FDC1004 plug and play Evaluation Kit is designed to evaluate the FDC1004 4-channels Capacitive to Digital Converter. The Evaluation Kit is a breakable PCB which consists of 3 sections. The first section is a USB to I²C converter based on MSP430F5528 microcontroller. The second section contains the FDC1004, and the third section is based on a touch less sensor.

Sensor Interfaces, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy