Beijer Electronics HMI Series HMI Panel - 7 in, TFT LCD Display, 800 x 480 pixel
- RS Stock No.:
- 302-502
- Mfr. Part No.:
- X2 marine 7 HB
- Brand:
- Beijer Electronics
Subtotal (1 unit)*
Kr. 38 267,83
(exc. VAT)
Kr. 47 834,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 38 267,83 |
*price indicative
- RS Stock No.:
- 302-502
- Mfr. Part No.:
- X2 marine 7 HB
- Brand:
- Beijer Electronics
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
| Brand | Beijer Electronics | |
| Product Type | HMI Panel | |
| Series | HMI | |
| Display Type | TFT LCD | |
| Display Resolution | 800 x 480 pixel | |
| Diagonal Display Size | 7in | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Beijer Electronics | ||
Product Type HMI Panel | ||
Series HMI | ||
Display Type TFT LCD | ||
Display Resolution 800 x 480 pixel | ||
Diagonal Display Size 7in | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The Beijer Electronics HMI Touch Panel is specifically designed for reliable and user-friendly operation in offshore, maritime, and shipboard applications. Featuring a black frame and maritime certifications, X2 marine panels are ideal for mounting in critical areas such as the bridge, engine room, and cabins. Optional high-brightness displays and integrated CODESYS PLC functionality ensure versatility and enhanced performance.
Wide screen format
Robust aluminum housing
SD memory card
Related links
- Beijer Electronics HMI Series HMI Panel - 7 in 800 x 480 pixel
- Beijer Electronics HMI Series HMI Panel - 12.1 in 800 x 480 pixel
- Beijer Electronics HMI Series HMI Panel - 5 in 800 x 480 pixel
- Beijer Electronics X2 pro 7 Series HMI Panel - 177.8 mm 800 x 480 pixel
- Beijer Electronics HMI Series HMI Panel - 12.1 in 1280 x 800 pixel
- Beijer Electronics HMI Series HMI Panel - 4.3 in 480 x 272 pixel
- Beijer Electronics HMI Series HMI Panel - 15.4 in 1280 x 800 pixel
- Beijer Electronics HMI Series HMI Panel - 21.5 in 1920 x 1080 pixel