Schneider Electric Harmony iDisplay Series HMI Display - 15 in, TFT LCD Display, 1024 x 768 pixel

Subtotal (1 unit)*

Kr. 31 920,67

(exc. VAT)

Kr. 39 900,84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 31 920,67

*price indicative

RS Stock No.:
220-8697
Mfr. Part No.:
HMIDID73DTD1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

HMI Display

Series

Harmony iDisplay

Display Type

TFT LCD

Display Resolution

1024 x 768 pixel

Port Type

USB 2.0 B, USB 2.0 A

Minimum Operating Temperature

0°C

Diagonal Display Size

15in

Maximum Operating Temperature

60°C

Backlighting

Yes

Standards/Approvals

ANSI/ISA 12-12-01 Class I division 2 CSA C22.2 No 213, CSA C22.2 No. 142, UL 508

Length

296mm

Depth

67mm

Width

397mm

IP Rating

IP66, IP67

Hazardous Area Certification

ATEX

Display Colour

16 Million

RoHS Status: Exempted

COO (Country of Origin):
CN
The Schneider Electric offers industrial displays for improved productivity and an enhanced user experience. It provides the right industrial display for your environment, from our wide range and be confident that they are designed to last. The industrial display incorporate the latest technologies to ensure an attractive and open-ended solution being especially suitable for machine manufacturers.

Ambient air temperature for storage -20 to 60 °C

Pollution degree 2

IP degree of protection IP67f front panel, IP66f front panel conforming to UL 50E

NEMA degree of protection NEMA 4X/13 front panel

Display type colour TFT LCD

Display resolution 1024 x 76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy