Turck TX700 HMI/PLC Series Series Touch Screen HMI - 15.6 in, TFT Display, 1366 x 768 pixel

Subtotal (1 unit)*

Kr. 36 527,23

(exc. VAT)

Kr. 45 659,04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 36 527,23

*price indicative

RS Stock No.:
227-4704
Mfr. Part No.:
TX715-P3CV01
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Touch Screen HMI

Series

TX700 HMI/PLC Series

Display Type

TFT

Display Resolution

1366 x 768 pixel

Number of Ports

9

Port Type

Ethernet

Minimum Operating Temperature

-20°C

Onboard Memory

8GB

Backlighting

Yes

Diagonal Display Size

15.6in

Maximum Operating Temperature

60°C

Depth

56mm

Length

267mm

Width

422mm

Standards/Approvals

LR, CE, cULus, DNV-GL

IP Rating

IP66, IP20

Hazardous Area Certification

D, ATEX IEC Ex Haz. Loc., Groups A, C, B, Division 2

COO (Country of Origin):
IT
The Turck TX700 HMI/PLC Series, 15” Display - CODESYS V3 PLC with TARGET and WEB VISU. It has high-Quality Metal Housing and Glass Front with a Capacitive Touch.

15" TFT widescreen colour display

LED backlight

1366 x 768 pixel resolution

16 M colours

Capacitive touch screen, multi-touch and gesture control

1 RJ45 Ethernet port with 10/100/1000 Mbit

2 RJ45 Ethernet ports with 10/100 Mbit

1 serial interface (RS232, RS485, RS422)

2 USB host ports

1 SD card slot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy