Turck TXF700 HMI Series Touch Screen HMI - 10.1 in, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

Kr. 25 636,81

(exc. VAT)

Kr. 32 046,01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 25 636,81

*price indicative

RS Stock No.:
227-4709
Mfr. Part No.:
TXF710-00VP20
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Series

TXF700 HMI

Product Type

Touch Screen HMI

Display Type

TFT

Display Resolution

1280 x 800 pixel

Number of Ports

3

Port Type

RJ45, USB

Minimum Operating Temperature

-20°C

Onboard Memory

4GB

Maximum Operating Temperature

55°C

Diagonal Display Size

10.1in

Backlighting

Yes

Length

183.1mm

Depth

16.5mm

Standards/Approvals

Class I, CE cULus

Width

264.5mm

IP Rating

IP67

Display Colour

Colour TFT

Hazardous Area Certification

Division 2, CE, B, Groups A, cULus Ex, C, D

COO (Country of Origin):
IT
The Turck TXF700 HMI Product Series in IP67 has 10” Display with TX VisuPro Runtime. It has metal Housing with full IP67 Protection, Glass Front with Capacitive Touch.

10" TFT widescreen colour display

LED backlight

1280 x 800 pixel resolution

16 M colours

Capacitive touch screen, multi-touch and gesture control

1 RJ45 PoE Ethernet Port 10/100 Mbps

1 USB host port

Wi-Fi functionality as an access point/client

Integrated temperature sensor and 3-axis accelerometer

Front RGB LED

Integrated beeper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy