Siemens IRD400 Series HMI Infrared Display Unit - 3.8 in, 7 Segment Display

Subtotal (1 unit)*

Kr. 10 698,57

(exc. VAT)

Kr. 13 373,21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 698,57

*price indicative

RS Stock No.:
253-4175
Mfr. Part No.:
6ES72920AA501AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

HMI Infrared Display Unit

Series

IRD400

Display Type

7 Segment

Minimum Operating Temperature

0°C

Diagonal Display Size

3.8in

Maximum Operating Temperature

45°C

Standards/Approvals

RoHS

Width

544mm

Depth

101mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens IRD400 infrared display unit has 3 x seven-segment display. It has 140 x 116 mm size.

2 industrial Ethernet interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy