Siemens KTP700 Basic Series HMI Panel - 7 in, TFT LCD Display, 800 x 480 pixel
- RS Stock No.:
- 264-1132
- Mfr. Part No.:
- 6AG11232GA032AX0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 23 170,23
(exc. VAT)
Kr. 28 962,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 23 170,23 |
*price indicative
- RS Stock No.:
- 264-1132
- Mfr. Part No.:
- 6AG11232GA032AX0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | HMI Panel | |
| Series | KTP700 Basic | |
| Display Type | TFT LCD | |
| Display Resolution | 800 x 480 pixel | |
| Minimum Operating Temperature | -20°C | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 50°C | |
| Diagonal Display Size | 7in | |
| Width | 154.1mm | |
| Depth | 39mm | |
| Standards/Approvals | IEC 60068-2-38, EN 60654-4, EN 60721-3-6, EN 61086, EN 60721-3-3, ANSI/ISA71.04 | |
| IP Rating | IP65, IP20 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type HMI Panel | ||
Series KTP700 Basic | ||
Display Type TFT LCD | ||
Display Resolution 800 x 480 pixel | ||
Minimum Operating Temperature -20°C | ||
Backlighting Yes | ||
Maximum Operating Temperature 50°C | ||
Diagonal Display Size 7in | ||
Width 154.1mm | ||
Depth 39mm | ||
Standards/Approvals IEC 60068-2-38, EN 60654-4, EN 60721-3-6, EN 61086, EN 60721-3-3, ANSI/ISA71.04 | ||
IP Rating IP65, IP20 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS HMI KTP700 Basic DP has conformal coating. It has key/touch operation with 7 inch TFT display of 65536 colors. It is configurable as of WinCC Basic V13/ STEP 7 Basic V13.
TFT widescreen display
Touch screen display
PROFIBUS interface
Related links
- Siemens KTP700 Basic Series HMI Panel - 7 in 800 x 480 pixel
- Siemens KTP700 Basic TFT Display, 800 x 480 pixel
- Siemens KTP900 Basic Series HMI Panel - 9 in 800 x 480 pixel
- Siemens KTP700 Mobile TFT Display, 800 x 480 pixel
- Siemens TP900 Basic Keyless Series HMI Panel - 9 in 800 x 480 pixel
- Siemens TP700 Basic Keyless Series HMI Panel - 7 in 800 x 480 pixel
- Siemens KTP900 Basic TFT Display, 800 x 480 pixel
- Beijer Electronics HMI Series HMI Panel - 12.1 in 800 x 480 pixel