Phoenix Contact WebPanel Series Touch Screen HMI - 10.1 in, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

Kr. 13 469,08

(exc. VAT)

Kr. 16 836,35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 13 469,08

*price indicative

RS Stock No.:
270-9246
Distrelec Article No.:
303-08-069
Mfr. Part No.:
1290801
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Touch Screen HMI

Series

WebPanel

Display Type

TFT

Display Resolution

1280 x 800 pixel

Port Type

USB 3.0 Type C, RS232/RS422/RS485, Ethernet, RJ45, USB 2.0

Minimum Operating Temperature

-20°C

Onboard Memory

8GB

Backlighting

Yes

Maximum Operating Temperature

50°C

Diagonal Display Size

10.1in

Width

263mm

Depth

51mm

Standards/Approvals

IECEE CB ID: US-39088-UL, cULus, EAC ID: RU C-DE.A 08.B01708, cUL ID: FILE E 238705, UL FILE E 238705

IP Rating

IP20, IP65

Hazardous Area Certification

No

Display Colour

16.7 Million

RoHS Status: Exempted

COO (Country of Origin):
TW
The Phoenix Contact Web panel have projective capacitive touch technology display. Open web standard and free choice of web server and visualization software has mad the device more flexible.

Embedded Linux operating system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy