Eaton XV-303 Series Touch Screen HMI - 7 in, TFT Display, 1024 x 600 pixel

Subtotal (1 unit)*

Kr. 24 064,29

(exc. VAT)

Kr. 30 080,36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 24 064,29

*price indicative

RS Stock No.:
272-1272
Mfr. Part No.:
179652 XV-303-70-C02-A00-1B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

XV-303

Product Type

Touch Screen HMI

Display Type

TFT

Display Resolution

1024 x 600 pixel

Port Type

1 x Ethernet

Minimum Operating Temperature

0°C

Onboard Memory

512kB

Maximum Operating Temperature

50°C

Backlighting

Yes

Diagonal Display Size

7in

Depth

403.7mm

Width

135mm

Length

51mm

Standards/Approvals

No

IP Rating

IP20

Hazardous Area Certification

NO

RoHS Status: Exempted

COO (Country of Origin):
DE
The Eaton XV-303 touch panel that has fan less CPU and system cooling and natural convection based passive cooling. It has lifespan of 50000 hours and that comes with multi touch touch panel touch sensor with capacitive multitouch.

Colour and anti glare display

Shock resistance

Related links