Eaton XV-102 Series HMI Panel -, TFT Display, 320 x 240 pixel
- RS Stock No.:
- 272-7280
- Mfr. Part No.:
- 140017 XV-102-B8-35MQR-10-PLC
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 11 392,76
(exc. VAT)
Kr. 14 240,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 11 392,76 |
*price indicative
- RS Stock No.:
- 272-7280
- Mfr. Part No.:
- 140017 XV-102-B8-35MQR-10-PLC
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | HMI Panel | |
| Series | XV-102 | |
| Display Type | TFT | |
| Display Resolution | 320 x 240 pixel | |
| Port Type | 1 x Ethernet | |
| Onboard Memory | 64MB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Backlighting | Yes | |
| Depth | 136mm | |
| Standards/Approvals | No | |
| Length | 30mm | |
| Width | 100mm | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type HMI Panel | ||
Series XV-102 | ||
Display Type TFT | ||
Display Resolution 320 x 240 pixel | ||
Port Type 1 x Ethernet | ||
Onboard Memory 64MB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Backlighting Yes | ||
Depth 136mm | ||
Standards/Approvals No | ||
Length 30mm | ||
Width 100mm | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The Eaton XV-102 touch panel that has 4 wire technology with TFT display type. It has resistive touch and glass with film touch sensor touch technology. It comes with 320 x 240 pixels resolutions.
Vibration and shock resistance
300 ratio 1 display contrast ratio
Related links
- Eaton XV-102 Series Touch Screen HMI - 320 x 240 pixel
- Eaton XV100 3.5 in Series Touch Screen HMI - 320 x 240 pixel
- Eaton Programmable Display Series Touch Screen HMI - 3.5 in 320 x 240 pixel
- Eaton Eaton XV-102 Series Touch Screen HMI - 320 x 240 pixel
- Eaton XV100 3.5 in Series Touch Screen HMI - 3.5 in 320 x 240 pixel
- Eaton XV-102 Series Touch Screen HMI - 3.5 in 320 x 240 pixel
- Eaton easyE4 Series Touch Screen HMI - 3.5 in 320 x 240 pixel
- Siemens S 588 Series Panel - 320 x 240 pixel