Phoenix Contact TP 6215-WHPS Series Touch Screen HMI - 21.5 in, TFT Display, 1920 x 1080 pixel
- RS Stock No.:
- 287-7628
- Distrelec Article No.:
- 303-08-059
- Mfr. Part No.:
- 1190424
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 21 863,35
(exc. VAT)
Kr. 27 329,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 21 863,35 |
*price indicative
- RS Stock No.:
- 287-7628
- Distrelec Article No.:
- 303-08-059
- Mfr. Part No.:
- 1190424
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Touch Screen HMI | |
| Series | TP 6215-WHPS | |
| Display Type | TFT | |
| Display Resolution | 1920 x 1080 pixel | |
| Number of Ports | 4 | |
| Port Type | COM | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 8GB | |
| Diagonal Display Size | 21.5in | |
| Maximum Operating Temperature | 50°C | |
| Length | 532mm | |
| Width | 346mm | |
| Standards/Approvals | EU REACH, EU RoHS, CHINA RoHS | |
| Depth | 51mm | |
| IP Rating | IP66, IP20 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Touch Screen HMI | ||
Series TP 6215-WHPS | ||
Display Type TFT | ||
Display Resolution 1920 x 1080 pixel | ||
Number of Ports 4 | ||
Port Type COM | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 8GB | ||
Diagonal Display Size 21.5in | ||
Maximum Operating Temperature 50°C | ||
Length 532mm | ||
Width 346mm | ||
Standards/Approvals EU REACH, EU RoHS, CHINA RoHS | ||
Depth 51mm | ||
IP Rating IP66, IP20 | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The Phoenix Contact IP66-rated touch panel boasts a 21.5-inch widescreen display with a 16:9 aspect ratio, delivering high-definition (HD) visuals. Enhanced with projected capacitive (PCAP) technology, the touch panel offers responsive and precise touch input capabilities. Pre-loaded with Visu+ RT software, it facilitates user-friendly operation tailored for industrial applications. Its IP66 rating ensures protection against dust and powerful jets of water, rendering it suitable for rugged environments where durability is paramount.
Fanless design
Ideal for use with PLCnext
Configurable multifunction serial port
Related links
- Phoenix Contact TP 6185-WHPS Series Touch Screen HMI - 18.5 in 1920 x 1080 pixel
- Phoenix Contact WP 6215-WHPS Series Web Panel - 21.5 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- Turck TXF700 HMI Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- Wachendorff WPC002 Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- MicroTouch DT215P Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- MicroTouch M1-215DT Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- MicroTouch IC-215P Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel