PFAFF Manual 156 mm 300 kg Winch, N03300006
- RS Stock No.:
- 254-2621
- Mfr. Part No.:
- N03300006
- Brand:
- PFAFF
Subtotal (1 unit)*
Kr. 3 115,86
(exc. VAT)
Kr. 3 894,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 115,86 |
*price indicative
- RS Stock No.:
- 254-2621
- Mfr. Part No.:
- N03300006
- Brand:
- PFAFF
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
| Brand | PFAFF | |
| Product Type | Winch | |
| Lifting Mechanism | Manual | |
| Lifting Height | 156mm | |
| Motor Operating Voltage | 240V | |
| Standards/Approvals | No | |
| Load Capacity | 300kg | |
| Select all | ||
|---|---|---|
Brand PFAFF | ||
Product Type Winch | ||
Lifting Mechanism Manual | ||
Lifting Height 156mm | ||
Motor Operating Voltage 240V | ||
Standards/Approvals No | ||
Load Capacity 300kg | ||
- COO (Country of Origin):
- CN
The PFAFF super gear drive manual wire rope winch is suitable for use in areas where electricity is not available or where electric appliances can not be
safely operated on account of water, mud or dirt. It has automatic load pressure brake for safe holding and extremely sensitive lowering of the load. Unintentional brake release is prevented even with swinging loads.
Rope drum on bush bearings for flawless rope lead-off
High visibility
Suitable for operation in ambient temperatures of -100 to +500
Easy and quick mounting onto walls, poles, towers etc
Pivotable handle
Spur gear drive for optimal efficiency
Compact design
Related links
- PFAFF Manual 156 mm 300 kg Winch, N03300001
- PFAFF Manual 216 mm 800 kg Winch, N03300004
- PFAFF Manual 800 mm 900 kg Winch, 41239006
- PFAFF Manual 216 mm 800 kg Winch, N03300007
- PFAFF Manual 1 m 650 kg Hoist, 41239004
- Eclipse Manual 95 mm 300 kg Lifting Magnet, ULE0300
- MSA Safety Level Wind Mechanism 342 mm 225 kg Winch, 10153829
- RS PRO Magnet 199 mm, 300 kg Pull 80.6 mm