Eclipse Electrical, Manual 1 t Lifting Magnet, UL1000+

Subtotal (1 unit)*

Kr. 32 391,84

(exc. VAT)

Kr. 40 489,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 32 391,84

*price indicative

RS Stock No.:
269-6655
Mfr. Part No.:
UL1000+
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Lifting Mechanism

Electrical, Manual

Product Type

Lifting Magnet

Standards/Approvals

ISO 9001, ISO 14001

Load Capacity

1t

RoHS Status: Exempted

COO (Country of Origin):
CN
The Eclipse UltraLift Plus lifter has a patented safety shim to allow pre testing the load to be lifted irrespective of the weight, material, thickness and surface condition of the Load. When holding a load off the ground it will not let you turn off the lifter until the load is no longer being lifted.

Lifts up to 1000kg flat plate

Lifts up to 400kg round bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy