DeWALT Diamond Drill Bit

Subtotal (1 unit)*

Kr. 1 808,89

(exc. VAT)

Kr. 2 261,11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 808,89

*price indicative

RS Stock No.:
172-342
Mfr. Part No.:
DT9762-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Sub Type

Core Drill Bit

Material

Diamond

Shank Size

1.25in

Standards/Approvals

RoHS Exempt

Shank Type

Female

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT Wet Diamond Core Drill is designed with a standard 1 1/4 female thread for easy fitment to various diamond drill brands. The optimised diamond segment design allows for high drilling speeds and long tool path in a variety of materials. Laser welded segments prevent breakouts during wet drilling, making it a reliable tool for your projects.

Standard 1 1/4 female thread for easy fitment to DEWALT and other diamond drill brands

Optimised diamond segment design for high drilling speeds and long tool path

Laser welded segments prevent breakouts during wet drilling

Suitable for universal concrete materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy