DeWALT Diamond Drill Bit, 1 Pieces
- RS Stock No.:
- 172-772
- Mfr. Part No.:
- DT9769-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 2 773,74
(exc. VAT)
Kr. 3 467,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 773,74 |
*price indicative
- RS Stock No.:
- 172-772
- Mfr. Part No.:
- DT9769-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Diamond | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Diamond | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT Wet Diamond Core Drill is a must-have tool for professionals looking for high drilling speeds and precision. With its optimised diamond segment design and laser-welded segments, this drill ensures long tool path in a variety of materials while preventing breakouts during wet drilling. It features a standard 1 1/4 inch female thread for easy fitment to Dewalt and other diamond drill brands, making it a versatile choice for universal concrete materials.
Optimised diamond segment design for high drilling speeds and long tool path
Laser-welded segments prevent breakouts during wet drilling
Standard 1 1/4 female thread for easy fitment to Dewalt and other diamond drill brands
Suitable for universal concrete materials
Related links
- DeWALT Diamond Drill Bit, 1 Pieces
- DeWALT Diamond Drill Bit
- DeWALT Diamond 127 mm Diameter Drill Bit 11 Pieces
- DeWALT Drill Bit, 1 Pieces
- DeWALT Steel Drill Bit, 1 Pieces
- DeWALT Carbon Fibre 400 mm Diameter Drill Bit, 1 Pieces
- DeWALT 68 mm Diameter Drill Bit, 1 Pieces
- DeWALT 50 mm Diameter Drill Bit, 1 Pieces