Virax High Speed Steel Hole Saw for Multi Material
- RS Stock No.:
- 886-159
- Mfr. Part No.:
- 220948
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
Kr. 442,84
(exc. VAT)
Kr. 553,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 442,84 |
*price indicative
- RS Stock No.:
- 886-159
- Mfr. Part No.:
- 220948
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material Cut | Multi Material | |
| Material | High Speed Steel | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cut Multi Material | ||
Material High Speed Steel | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The Virax bi-metal hole saw designed for precise drilling in a variety of materials, particularly gas pipes, facilitating the creation of welded connections with ease.
Offers a fast and regular cutting motion
Minimises vibration during the cutting process
Ensures easy removal of the blank after cutting
Provides increased durability for extended use
Related links
- Virax High Speed Steel Hole Saw for Multi Material
- Virax High Speed Steel Hole Saw Arbour & Pilot Drill, 1 Pieces
- Virax High Speed Steel 130 mm Diameter Hole Saw Arbour & Pilot Drill, 2 Pieces
- Virax High Speed Steel 210 mm Diameter Hole Saw Arbour & Pilot Drill, 2 Pieces
- CK 65 mm Diameter High Speed Steel Hole Saw for Composite Material Plastic Wood
- Rotabroach High Speed Steel Hole Saw, 10 Pieces
- CK 92 mm Diameter High Speed Steel Hole Saw
- Rotabroach High Speed Steel Hole Saw 5 Pieces
