RS PRO 32 mm Diameter Cobalt Steel Drill Bit for Plastic, Wood, Ferrous, Non-Ferrous Metal
- RS Stock No.:
- 174-9050
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 141,97
(exc. VAT)
Kr. 177,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 27 unit(s) ready to ship
- Plus 35 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 141,97 |
*price indicative
- RS Stock No.:
- 174-9050
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Diameter | 32mm | |
| Product Type | Drill Bit | |
| Arbor Included | No | |
| Material Cut | Plastic, Wood, Ferrous, Non-Ferrous Metal | |
| Material | Cobalt Steel | |
| Cut Depth | 32mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Teeth per Inch | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diameter 32mm | ||
Product Type Drill Bit | ||
Arbor Included No | ||
Material Cut Plastic, Wood, Ferrous, Non-Ferrous Metal | ||
Material Cobalt Steel | ||
Cut Depth 32mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Teeth per Inch 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS PRO HSS 32mm Hole Saw Bi-Metal
This bi-metal hole saw from RS PRO is a high quality hole cutter that is compatible with a detachable arbor and drill to produce a clean and precise circular hole in a range of materials. The RS PRO bi-metal hole saw features an alloy steel body with HSS (high speed steel) M42 cobalt (8%) teeth, providing excellent durability and reliability that can withstand extensive rigorous use. The bonded bi-metal, alloy and HSS construction reduces the possibility of shattering whilst cutting holes and ensures precision is maintained.
Features and Benefits
Application
Hole saws or hole cutters are an ideal solution to cutting a custom access hole into panels, which is handy for cable and wiring in machinery and workplaces. Hole saws feature an arbor that is either attached or attachable, allowing the hole saw to be used with a power tool such as a drill for a powerful and precise cut. Bi-metal hole saws with HSS cobalt teeth are perfect for providing a fast and clean cut in a range of materials and can be used for applications such as:
FAQs
Does this include an arbor?
No, this hole saw does not include an arbor.
What size arbor is recommended?
What materials is this compatible with?
This hole saw can be used to create clean and precise holes in a variety of materials such as wood, plastic, metal.
Related links
- RS PRO 140 mm Diameter Cobalt Steel Drill Bit for Plastic Ferrous, Non-Ferrous Metal
- RS PRO 127 mm Diameter Cobalt Steel Drill Bit for Wood Non-Ferrous Metal, Plastic
- RS PRO 54 mm Diameter Cobalt Steel Drill Bit for Ferrous Plastic, Wood
- RS PRO 25 mm Diameter Cobalt Steel Drill Bit for Non-Ferrous Metal Ferrous, Plastic
- RS PRO 60 mm Diameter Cobalt Steel Drill Bit for Wood Plastic, Non-Ferrous Metal
- RS PRO 20 mm Diameter Cobalt Steel Drill Bit for Plastic Non-Ferrous Metal, Wood
- RS PRO 64 mm Diameter Cobalt Steel Drill Bit for Ferrous Wood, Plastic
- RS PRO 79 mm Diameter Cobalt Steel Drill Bit for Ferrous Wood, Plastic