Bosch HSS-G 8.7 mm Diameter Drill Bit, 7.15 mm, 1 Pieces
- RS Stock No.:
- 197-7067
- Mfr. Part No.:
- 2608902034
- Brand:
- Bosch
Subtotal (1 unit)*
Kr. 286,11
(exc. VAT)
Kr. 357,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 21 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 286,11 |
*price indicative
- RS Stock No.:
- 197-7067
- Mfr. Part No.:
- 2608902034
- Brand:
- Bosch
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
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill | |
| Material | HSS-G | |
| Number of Pieces | 1 | |
| Bit Size | 7.15 mm | |
| Overall Length | 85mm | |
| Standards/Approvals | No | |
| Diameter | 8.7mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill | ||
Material HSS-G | ||
Number of Pieces 1 | ||
Bit Size 7.15 mm | ||
Overall Length 85mm | ||
Standards/Approvals No | ||
Diameter 8.7mm | ||
- COO (Country of Origin):
- CN
Bosch Drill Bit, Pilot Drill, 85mm Overall Length - 2608594253
This drill bit from Bosch with a diameter of 8.7mm and an overall length of 85mm is a versatile and high-quality tool designed for precise drilling tasks. Its bimetal construction ensures durability and efficiency, making it suitable for a wide range of applications.
Features & Benefits
• Bimetal construction for durability and longevity
• Pilot drill bit type for precision drilling
• Single piece design for convenience and ease of use
• Suitable for drilling in metal with its 8.7mm diameter
• Overall length of 85mm for versatility and reach
Applications
• Ideal for drilling pilot holes in various materials
• Suitable for use in metalworking and fabrication tasks
Can it drill through thick metal sheets?
Yes, this drill bit is designed to drill through metal with its bimetal construction and 8.7mm diameter.
Will it work with different types of drills?
Yes, this pilot drill bit is compatible with most standard drill models available in the market.
Is it suitable for professional use?
Yes, this precision drill bit is a top choice for professionals in the automation, electronics, electrical, and mechanical industries.
Related links
- Bosch HSS-G 7.15 mm Diameter Adapter, 1 Pieces
- Bosch High Speed Steel 7.2 mm Diameter Hole Saw 1 Pieces
- Bosch HSS-G 30 mm Diameter Drill Bit, 1 Pieces
- Bosch HSS-G 7.15 mm Diameter Arbour, 4 Pieces
- Bosch HSS Hammer Drill Bit 7.15 mm 1, 80mm Overall
- Bosch High Speed Steel 7.15 mm Diameter Drill Bit, 1 Pieces
- Bosch HSS-Co Bit 7.15 mm 1, 85mm Overall
- Bosch HSS-Co Bit 7.15 mm 1, 65mm Overall