Tivoly High Speed Steel 20 mm Diameter Drill Bit, 20 mm, 1 Pieces

Subtotal (1 unit)*

Kr. 215,42

(exc. VAT)

Kr. 269,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 215,42

*price indicative

RS Stock No.:
270-5671
Mfr. Part No.:
XT505240003
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Sub Type

Drill Bit

Material

High Speed Steel

Number of Pieces

1

Bit Size

20 mm

Overall Length

8mm

Standards/Approvals

No

Diameter

20mm

RoHS Status: Exempted

COO (Country of Origin):
CN
The Tivoly HSS drill bit with pilot and ejector for use on low-thickness steel, sheet metal, stainless steel, aluminium, PVC, IPN etc. For all mechanical tasks and tasks relating to car bodywork, electrical work, plumbing.

High-speed steel

Ejector spring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy