DeWALT 98 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal

Subtotal (1 unit)*

Kr. 365,59

(exc. VAT)

Kr. 456,99

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 365,59

*price indicative

RS Stock No.:
274-4778
Mfr. Part No.:
DT90337-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Diameter

98mm

Product Type

Hole Saw

Arbor Included

No

Material Cut

Polyvinyl Chloride, Metal

Material

Bi-Metal

Cut Depth

44mm

Number of Pieces

1

Bimetal

Yes

Standards/Approvals

RoHS

RoHS Status: Exempted

COO (Country of Origin):
US
The DeWALT Bi Metal Hole Saw boasts a very sharp tooth geometry, ensuring fast and efficient cutting while maintaining a long tool life. This means you can complete your hole cutting tasks with speed and precision. To prevent waste material from getting stuck in the hole saw and slowing down your work, an ejection spring is included.

Suitable for wood application

Suitable for metal and plastic application

Machined in one piece for more stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy