DeWALT 111 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- RS Stock No.:
- 274-4783
- Mfr. Part No.:
- DT90341-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 632,81
(exc. VAT)
Kr. 791,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 632,81 |
*price indicative
- RS Stock No.:
- 274-4783
- Mfr. Part No.:
- DT90341-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Hole Saw | |
| Diameter | 111mm | |
| Arbor Included | No | |
| Material Cut | Metal, Polyvinyl Chloride | |
| Material | Bi-Metal | |
| Cut Depth | 44mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Hole Saw | ||
Diameter 111mm | ||
Arbor Included No | ||
Material Cut Metal, Polyvinyl Chloride | ||
Material Bi-Metal | ||
Cut Depth 44mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The DeWALT Bi Metal Hole Saw boasts a very sharp tooth geometry, ensuring fast and efficient cutting while maintaining a long tool life. This means you can complete your hole cutting tasks with speed and precision. To prevent waste material from getting stuck in the hole saw and slowing down your work, an ejection spring is included.
Suitable for wood application
Suitable for metal and plastic application
Machined in one piece for more stability
Related links
- DeWALT 20 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 60 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 121 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 108 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 92 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 16 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 27 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 24 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride