DeWALT 168 mm Diameter Bi-Metal Hole Saw for Plastic, Metal, Wood
- RS Stock No.:
- 274-4797
- Mfr. Part No.:
- DT90373-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 852,96
(exc. VAT)
Kr. 1 066,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 852,96 |
*price indicative
- RS Stock No.:
- 274-4797
- Mfr. Part No.:
- DT90373-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Diameter | 168mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | Bi-Metal | |
| Material Cut | Plastic, Metal, Wood | |
| Cut Depth | 44mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Diameter 168mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Bi-Metal | ||
Material Cut Plastic, Metal, Wood | ||
Cut Depth 44mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT Bi Metal Hole Saw boasts a very sharp tooth geometry, ensuring fast and efficient cutting while maintaining a long tool life. This means you can complete your hole cutting tasks with speed and precision. To prevent waste material from getting stuck in the hole saw and slowing down your work, an ejection spring is included.
Suitable for wood application
Suitable for metal and plastic application
Machined in one piece for more stability
Related links
- DeWALT 21 mm Diameter Bi-Metal Hole Saw for Plastic Metal
- DeWALT Bi-Metal Hole Saw for Metal Plastic
- Lenox 168 mm Diameter Bi-Metal Hole Saw for Metal
- ERKO 168 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel
- DeWALT 27 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 35 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 177 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 67 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal