Starrett 37 mm Diameter Stainless Steel Hole Saw for Cast Iron, Non-Ferrous Metal, Sheet Metal, Fibreglass, Stainless

Subtotal (1 unit)*

Kr. 449,02

(exc. VAT)

Kr. 561,28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 449,02

*price indicative

RS Stock No.:
274-9948
Mfr. Part No.:
SM37
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Diameter

37mm

Product Type

Hole Saw

Arbor Included

Yes

Material Cut

Cast Iron, Non-Ferrous Metal, Sheet Metal, Fibreglass, Stainless Steel

Material

Stainless Steel

Cut Depth

16mm

Number of Pieces

100

Standards/Approvals

BS 8416:2002

Non Compliant with RoHS

COO (Country of Origin):
CN
The Starrett Tungsten Carbide tipped stainless steel sheet metal hole saws are ideal for cutting high alloy and stainless steels, non-ferrous light metals and reinforced fabrics at much faster speeds than is possible with a bi-metal hole saw. It’s tough tungsten carbide tipped teeth have a positive cutting angle which provides fast and efficient removal of chips and swarf. Recommended for use on a bench drill for greater cutting stability. Ideal for production cutting, and particularly suitable for use in drills with limited speed control. Tungsten carbide tipped teeth provide superb product life and cutting performance.

Split-point drill for faster penetration and self-centring helping keep the drill on target and prevent wandering

Solid one-piece construction with complete assembly including arbor and pilot drill

Fitted with ejector spring for easy core removal

Progressive carbide tooth grind offers faster cuts with minimal snagging, better swarf removal, minimising heat build-up and prolonging the saw’s life

New shallow gullet design increases tooth strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy