Starrett 50 mm Diameter Stainless Steel Hole Saw
- RS Stock No.:
- 274-9953
- Mfr. Part No.:
- SM50
- Brand:
- Starrett
Subtotal (1 unit)*
Kr. 547,20
(exc. VAT)
Kr. 684,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship
- Plus 26 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 547,20 |
*price indicative
- RS Stock No.:
- 274-9953
- Mfr. Part No.:
- SM50
- Brand:
- Starrett
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
| Brand | Starrett | |
| Product Type | Hole Saw | |
| Diameter | 50mm | |
| Arbor Included | Yes | |
| Material | Stainless Steel | |
| Cut Depth | 16mm | |
| Number of Pieces | 100 | |
| Bimetal | No | |
| Standards/Approvals | 2002, BS 8416, ISO 9000 | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Hole Saw | ||
Diameter 50mm | ||
Arbor Included Yes | ||
Material Stainless Steel | ||
Cut Depth 16mm | ||
Number of Pieces 100 | ||
Bimetal No | ||
Standards/Approvals 2002, BS 8416, ISO 9000 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
The Starrett Tungsten Carbide tipped stainless steel sheet metal hole saws are ideal for cutting high alloy and stainless steels, non-ferrous light metals and reinforced fabrics at much faster speeds than is possible with a bi-metal hole saw. Its tough tungsten carbide tipped teeth have a positive cutting angle which provides fast and efficient removal of chips and swarf. Recommended for use on a bench drill for greater cutting stability. Ideal for production cutting, and particularly suitable for use in drills with limited speed control. Tungsten carbide tipped teeth provide superb product life and cutting performance.
Split-point drill for faster penetration and self-centring helping keep the drill on target and prevent wandering
Solid one-piece construction with complete assembly including arbor and pilot drill
Fitted with ejector spring for easy core removal
Progressive carbide tooth grind offers faster cuts with minimal snagging, better swarf removal, minimising heat build-up and prolonging the saws life
New shallow gullet design increases tooth strength
Related links
- Starrett 19 mm Diameter Stainless Steel Hole Saw
- Starrett 31 mm Diameter Stainless Steel Hole Saw
- Starrett 51 mm Diameter Stainless Steel Hole Saw
- Starrett 27 mm Diameter Stainless Steel Hole Saw
- Starrett 29 mm Diameter Stainless Steel Hole Saw
- Starrett 100 mm Diameter Stainless Steel Hole Saw
- Starrett 96 mm Diameter Stainless Steel Hole Saw
- Starrett 21 mm Diameter Stainless Steel Hole Saw