Starrett 55 mm Diameter Tungsten Carbide Tipped Stainless Steel Sheet Metal Hole Saw, with11mm Shank
- RS Stock No.:
- 274-9955
- Mfr. Part No.:
- SM55
- Brand:
- Starrett
Subtotal (1 unit)*
Kr. 586,09
(exc. VAT)
Kr. 732,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 586,09 |
*price indicative
- RS Stock No.:
- 274-9955
- Mfr. Part No.:
- SM55
- Brand:
- Starrett
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
| Brand | Starrett | |
| Diameter | 55mm | |
| Shank Diameter | 11mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Tungsten Carbide Tipped Stainless Steel Sheet Metal | |
| Cut Depth | 16mm | |
| Bimetal | No | |
| Number of Pieces | 100 | |
| Teeth per Inch | 6 | |
| Standards/Approvals | BS 8416:2002 | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Diameter 55mm | ||
Shank Diameter 11mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Tungsten Carbide Tipped Stainless Steel Sheet Metal | ||
Cut Depth 16mm | ||
Bimetal No | ||
Number of Pieces 100 | ||
Teeth per Inch 6 | ||
Standards/Approvals BS 8416:2002 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
The Starrett Tungsten Carbide tipped stainless steel sheet metal hole saws are ideal for cutting high alloy and stainless steels, non-ferrous light metals and reinforced fabrics at much faster speeds than is possible with a bi-metal hole saw. Its tough tungsten carbide tipped teeth have a positive cutting angle which provides fast and efficient removal of chips and swarf. Recommended for use on a bench drill for greater cutting stability. Ideal for production cutting, and particularly suitable for use in drills with limited speed control. Tungsten carbide tipped teeth provide superb product life and cutting performance.
Split-point drill for faster penetration and self-centring helping keep the drill on target and prevent wandering
Solid one-piece construction with complete assembly including arbor and pilot drill
Fitted with ejector spring for easy core removal
Progressive carbide tooth grind offers faster cuts with minimal snagging, better swarf removal, minimising heat build-up and prolonging the saws life
New shallow gullet design increases tooth strength
Related links
- Starrett 50 mm Diameter Bi-Metal Hole Saw for Stainless Steel with11mm Shank
- ERKO 86 mm Diameter Tungsten Carbide Hole Saw Kit for Composite with11mm Shank
- Bosch 152 mm Diameter Tungsten Carbide Tipped Hole Saw for Solid, with10mm Shank
- Starrett 70 mm Diameter Tungsten Carbide Tipped Drill Bit
- Starrett 79 mm Diameter Tungsten Carbide Tipped Drill Bit
- Starrett 32 mm Diameter Tungsten Carbide Tipped Drill Bit
- Starrett 38 mm Diameter Tungsten Carbide Tipped Drill Bit for Metal Concrete, Fibreglass
- Starrett 76 mm Diameter Tungsten Carbide Tipped Drill Bit for Ceramic Medium Density Particleboard, Plastic