Starrett 57 mm Diameter Tungsten Carbide Hole Saw
- RS Stock No.:
- 276-8534
- Mfr. Part No.:
- CT214
- Brand:
- Starrett
Subtotal (1 unit)*
Kr. 716,37
(exc. VAT)
Kr. 895,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 716,37 |
*price indicative
- RS Stock No.:
- 276-8534
- Mfr. Part No.:
- CT214
- Brand:
- Starrett
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
| Brand | Starrett | |
| Product Type | Hole Saw | |
| Diameter | 57mm | |
| Arbor Included | No | |
| Material | Tungsten Carbide | |
| Cut Depth | 41mm | |
| Bimetal | Yes | |
| Number of Pieces | 7 | |
| Teeth per Inch | 8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Hole Saw | ||
Diameter 57mm | ||
Arbor Included No | ||
Material Tungsten Carbide | ||
Cut Depth 41mm | ||
Bimetal Yes | ||
Number of Pieces 7 | ||
Teeth per Inch 8 | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
CT214 57MM C/TIPPED HOLESAW
The Starrett Tungsten Carbide Tipped (CT) Hole Saw offers a longer blade life when cutting difficult and abrasive materials. This saw is particularly suitable where there is a requirement for a high-quality surface finish on the entry and exit hole and provides a smooth cut when cutting traditional lath and plaster.
Suitable for use in electric and battery operated tools
Hole saw depth of 41 mm
Leaves high quality surface finish
Related links
- Starrett 114 mm Diameter Tungsten Carbide Hole Saw
- Starrett 102 mm Diameter Tungsten Carbide Hole Saw
- Starrett 32 mm Diameter Tungsten Carbide Hole Saw
- Starrett 56 mm Diameter Tungsten Carbide Hole Saw
- Starrett 35 mm Diameter Tungsten Carbide Hole Saw
- Starrett 76 mm Diameter Tungsten Carbide Hole Saw
- Starrett 40 mm Diameter Tungsten Carbide Hole Saw
- Starrett 127 mm Diameter Tungsten Carbide Hole Saw