Starrett 67 mm Diameter Tungsten Carbide Hole Saw

Subtotal (1 unit)*

Kr. 866,58

(exc. VAT)

Kr. 1 083,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 866,58

*price indicative

RS Stock No.:
276-8537
Mfr. Part No.:
CT258
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Hole Saw

Diameter

67mm

Arbor Included

No

Material

Tungsten Carbide

Cut Depth

41mm

Bimetal

Yes

Number of Pieces

8

Standards/Approvals

No

Non Compliant with RoHS

COO (Country of Origin):
CN

CT258 67MM C/TIPPED HOLESAW


The Starrett Tungsten Carbide Tipped (CT) Hole Saw offers a longer blade life when cutting difficult and abrasive materials. This saw is particularly suitable where there is a requirement for a high-quality surface finish on the entry and exit hole and provides a smooth cut when cutting traditional lath and plaster.

Suitable for use in electric and battery operated tools

Hole saw depth of 41 mm

Leaves high quality surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy