Starrett 30 mm Diameter Tungsten Carbide Hole Saw for Steel, Copper, Non-Ferrous Metal, Stainless Steel, Aluminium, Cast

Subtotal (1 unit)*

Kr. 527,99

(exc. VAT)

Kr. 659,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 24 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 527,99

*price indicative

RS Stock No.:
276-8548
Mfr. Part No.:
CTD30
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Hole Saw

Diameter

30mm

Arbor Included

Yes

Material Cut

Steel, Copper, Non-Ferrous Metal, Stainless Steel, Aluminium, Cast Iron

Material

Tungsten Carbide

Cut Depth

25mm

Bimetal

Yes

Teeth per Inch

8

Standards/Approvals

No

Non Compliant with RoHS

COO (Country of Origin):
CN

CTD30 DEEPCUT C/T HSAW 30MM


The Starrett Carbide Tipped Deep Cut (CTD) Hole Saw is the perfect solution for repeated intensive drilling in mild and stainless steel, cast iron, aluminium and copper of all thicknesses up to and including 25 mm.

Solid one piece construction

Can be used with fixed or portable drills

Excellent heat and wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy