CK HSS 6 mm Diameter Hole Saw, 6.0 mm, 1 Pieces

Subtotal (1 unit)*

Kr. 72,99

(exc. VAT)

Kr. 91,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 72,99

*price indicative

RS Stock No.:
285-5096
Distrelec Article No.:
304-00-245
Mfr. Part No.:
T3218
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Hole Saw

Sub Type

Hole saw pilot drill

Material

HSS

Number of Pieces

1

Bit Size

6.0 mm

Overall Length

53mm

Shank Size

10mm

Standards/Approvals

RoHS

Shank Type

Straight

Diameter

6mm

RoHS Status: Exempted

COO (Country of Origin):
CN
The CK TCT hole saw pilot bit and spring 3-pack is designed to accompany TCT hole saws, providing support and guidance during drilling operations. These pilot bits and springs ensure accurate and controlled drilling, enhancing the performance and longevity of the hole saws.

Diameter 6 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy