Virax 89 mm Diameter Bi-Metal Hole Saw
- RS Stock No.:
- 287-9194
- Mfr. Part No.:
- 220956
- Brand:
- Virax
Subtotal (1 unit)*
Kr. 533,33
(exc. VAT)
Kr. 666,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 533,33 |
*price indicative
- RS Stock No.:
- 287-9194
- Mfr. Part No.:
- 220956
- Brand:
- Virax
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
| Brand | Virax | |
| Diameter | 89mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | Bi-Metal | |
| Cut Depth | 38mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Diameter 89mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Bi-Metal | ||
Cut Depth 38mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The Virax bi-metal hole saws is for accurate drilling of various materials and in particular gas pipes to form welded connections.
Low vibration during cutting
Easy removal of the blank
Increased durability
Related links
- Lenox 89 mm Diameter Bi-Metal Hole Saw for Metal
- ERKO 89 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel
- DeWALT 89 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- Virax 102 mm Diameter Bi-Metal Hole Saw
- Virax 127 mm Diameter Bi-Metal Hole Saw
- Virax 105 mm Diameter Bi-Metal Hole Saw
- RS PRO 76 mm Diameter Bi-Metal Hole Saw
- Lenox 24 mm Diameter Bi-Metal Hole Saw for Metal