Velcro Black Hook & Loop Tape, 50mm x 5 m

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 757,33

(exc. VAT)

Kr. 946,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 720 unit(s) ready to ship
  • Plus 562 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5Kr. 757,33-
6 - 14Kr. 727,133%
15 +Kr. 711,806%

*price indicative

RS Stock No.:
423-9533
Mfr. Part No.:
EC60243
Brand:
Velcro
Find similar products by selecting one or more attributes.
Select all

Brand

Velcro

Product Type

Hook & Loop Tape

Width

50mm

Length

5m

Thickness

2.75mm

Colour

Black

Pre-cut

No

Quantity Per Package

1Per Pack

Trade Name

Heavy Duty

Material

Polyamide

Hook & Loop Type

Hook & Loop

Maximum Operating Temperature

90°C

Standards/Approvals

No

COO (Country of Origin):
ES
The Velcro heavy duty tape is a black hook and loop tape. It is available as back to back components, hook on one side and loop on the other.

Heavy duty stick on tape

50% stronger closure than standard hook and loop tape

Water resistant adhesive - for interior and exterior use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy