RS PRO Yellow, Green Hook Up Wire, 50 x 0.25 mm, 250 μm core strands, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 267-5798
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
Kr. 1 665,31
(exc. VAT)
Kr. 2 081,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 89 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | Kr. 1 665,31 | Kr. 16,653 |
*price indicative
- RS Stock No.:
- 267-5798
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow, Green | |
| Core Strands | 50 x 250 μm | |
| Cable Length | 100m | |
| Outside Diameter | 2.5mm | |
| Voltage | 300V, 500V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Annealed Tinned Copper | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Class 5 BS EN 60228 | |
| Standards/Approvals | BS6004, BSEN 50525-2-31 | |
| Fire Behaviour | Flame Resistant | |
| Series | RS PRO | |
| Size of Strands | 250μm | |
| Number of Strands | 50 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow, Green | ||
Core Strands 50 x 250 μm | ||
Cable Length 100m | ||
Outside Diameter 2.5mm | ||
Voltage 300V, 500V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Annealed Tinned Copper | ||
Minimum Operating Temperature -15°C | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Class 5 BS EN 60228 | ||
Standards/Approvals BS6004, BSEN 50525-2-31 | ||
Fire Behaviour Flame Resistant | ||
Series RS PRO | ||
Size of Strands 250μm | ||
Number of Strands 50 | ||
- COO (Country of Origin):
- CN
RS PRO PVC Type 2 Insulated Equipment Wire, 2491X Hook Up Wire, Tinned Copper Class 5, 100m Length
From RS PRO we offer you a selection of high-quality Hook up Wire all with a conductor of annealed plain tinned coper to Class 5 BS EN 60228. This PVC insulated equipment wire is designed to be used for internal cabling and wiring within electrical, electronic equipment, instrumentation, and control panels. The flexible hook up wire is supplied on 100-meter reels plus a range of sheath colours are available making the RS PRO hook up wire and excellent choice when colour coding cable installations is important.
Features & Benefits
Applications Type
What is Hook Up Wire?
Hook up wire, or copper wire/equipment wire is normally used for low voltage and current applications. Copper strands are covered by a sheath of material (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire and be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
Benefits of a Copper Wire conductor
Copper is one of the most used materials within the construction of nearly all cable. Due to coppers unique properties and excellent conductivity copper provides us with many important benefits ranging from:
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Yellow 16 AWG 0.25 mm core strands Polyvinyl Chloride
- RS PRO Dark Blue 2.5 mm² Hook Up Wire 50 x 0.25 mm 100 m, Polyvinyl Chloride
- RS PRO Yellow 16 AWG 0.25 mm core strands Polyvinyl Chloride
- RS PRO Yellow 13 AWG 0.25 mm core strands Polyvinyl Chloride
- RS PRO Yellow 14 AWG 0.25 mm core strands Polyvinyl Chloride
- RS PRO Green 13 AWG 0.25 mm core strands Polyvinyl Chloride
- AXINDUS KY Series Yellow 0.93 mm² Hook Up Wire 19 x 0.25 mm 100 m
- AXINDUS KY Series Green 18 AWG 0.25 mm core strands Polyvinyl