Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire, 14 AWG, 19 x 14.7 μm, 14.7 μm core strands, 1000 ft, PVC, 7035

Subtotal (1 reel of 305 metres)*

Kr. 13 952,34

(exc. VAT)

Kr. 17 440,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +Kr. 13 952,34Kr. 45,745

*price indicative

RS Stock No.:
277-8215
Distrelec Article No.:
301-54-725
Mfr. Part No.:
7035 BL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

14AWG

Core Strands

19 x 14.7 μm

Cable Length

1000ft

Voltage

300V

Outside Diameter

2.62mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-55°C

Standards/Approvals

EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU

Jacket Material

PVC

Cable Type

Single Core

Series

Hookup Wire PVC

Number of Strands

19

Size of Strands

14.7μm

RoHS Status: Exempted

The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.

RoHS and REACH compliant

Bend radius of 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy