Nito Hose Connector, 25 bar

Subtotal (1 box of 2 units)*

Kr. 510,09

(exc. VAT)

Kr. 637,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 510,09Kr. 255,045

*price indicative

RS Stock No.:
146-2986
Mfr. Part No.:
64600A3
Brand:
Nito
Find similar products by selecting one or more attributes.
Select all

Brand

Nito

Product Type

Hose Connector

Sub Type

Connector

Connection Size A

3/4 in

Connection Gender A

Male

Body Material

Stainless Steel

Maximum Operating Pressure

25 bar

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
DK
Acid-proof stainless steel - AISI-316-L protects against corrosion and therefore with- stands most organic acids in all possible concentrations and the majority of salt solutions - even in high temperature

User-friendly connection and disconnection

Original NITO stainless couplings are available in 1/2, 3/4” and 1” sizes

With Viton o-rings and washers – for high temperatures up until 121˚C

5-year operation guarantee

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy