Nito Hose Connector 12.7 mm ID, 25 bar

Subtotal (1 unit)*

Kr. 125,49

(exc. VAT)

Kr. 156,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 23 November 2026
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 125,49

*price indicative

RS Stock No.:
330-0599
Mfr. Part No.:
27160A4
Brand:
Nito
Find similar products by selecting one or more attributes.
Select all

Brand

Nito

Hose Inside Diameter

12.7mm

Product Type

Hose Connector

Connection Gender A

Male

Body Material

Brass

Colour

Ivory

Maximum Operating Pressure

25 bar

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DK

Brass Hose Union


To suit 1/2in. ID & 3/4in. ID hose

Complete with rubber sealing washers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy