TRICOFLEX SPIRE ACIER Steel PVC, Hose Pipe, 16 mm ID, 22 mm OD, Clear, 30 m
- RS Stock No.:
- 230-9331
- Mfr. Part No.:
- 034799
- Brand:
- TRICOFLEX
Subtotal (1 unit)*
Kr. 2 321,98
(exc. VAT)
Kr. 2 902,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 321,98 |
*price indicative
- RS Stock No.:
- 230-9331
- Mfr. Part No.:
- 034799
- Brand:
- TRICOFLEX
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
| Brand | TRICOFLEX | |
| Product Type | Hose Pipe | |
| Inside Diameter | 16mm | |
| Outside Diameter | 22mm | |
| Inner Hose Material | PVC | |
| Cover Material | Steel | |
| Series | SPIRE ACIER | |
| Maximum Operating Temperature | 60°C | |
| Colour | Clear | |
| Standards/Approvals | EU Food | |
| Length | 30m | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Product Type Hose Pipe | ||
Inside Diameter 16mm | ||
Outside Diameter 22mm | ||
Inner Hose Material PVC | ||
Cover Material Steel | ||
Series SPIRE ACIER | ||
Maximum Operating Temperature 60°C | ||
Colour Clear | ||
Standards/Approvals EU Food | ||
Length 30m | ||
- COO (Country of Origin):
- FR
The TRICOFLEX SAS SPIRE ACIER flexible 30m transparent hose with metallic spiral has with soft transparent PVC wall and galvanized steel spiral. It is used in sewage, suction and delivery of slurry, transfer of chemical products, food products, liquids, powders and dust. The hose has inner diameter 16mm of and thickness of 3mm.
Highly resistant to vacuum and crushing
UV resistant wall and allows easy visual control of the fluid and identification of blockages
Smooth inner wall reduces flow losses and enables easy cleaning
Related links
- TRICOFLEX SPIRE ACIER Steel Polyvinyl Chloride 60 mm ID Clear, 30 m
- TRICOFLEX SPIRE ACIER Steel Polyvinyl Chloride 38 mm ID Clear, 30 m
- TRICOFLEX SPIRE ACIER Steel Polyvinyl Chloride 20 mm ID Clear, 30 m
- TRICOFLEX SPIRE ACIER Steel Polyvinyl Chloride 30 mm ID Clear, 30 m
- TRICOFLEX SPIRE ACIER Steel Polyvinyl Chloride 32 mm ID Clear, 30 m
- TRICOFLEX SPIRE ACIER Steel Polyvinyl Chloride 70 mm ID Clear, 30 m
- TRICOFLEX SPIRE ACIER Steel Polyvinyl Chloride 35 mm ID Clear, 30 m
- TRICOFLEX SPIRE ACIER Steel Polyvinyl Chloride 25 mm ID Clear, 30 m