SKF Nipple

Subtotal (1 unit)*

Kr. 1 978,87

(exc. VAT)

Kr. 2 473,59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 978,87

*price indicative

RS Stock No.:
308-463
Mfr. Part No.:
729832 A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Nipple

Accessory Type

Nipple

RoHS Status: Exempted

COO (Country of Origin):
SE
The SKF Quick connecting nipple to connect hydraulic pumps and their pressure hoses to the application. The quick connection nipples are available for different maximum working pressures. The pressure hoses, which are attached to the pump, should be provided with a Quick connection coupling and on the application side the matching quick connection nipple should be placed.

Time savings compared to manually threading of various nipples and pipes together

More freedom for positioning pumps in relation to the application

Safe and secure connection

No need for de-airing hoses when connected to pumps

Different pressure ratings available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy