Parker Blanking Plug 10 mm OD

Subtotal (1 bag of 10 units)*

Kr. 138,42

(exc. VAT)

Kr. 173,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 138,42Kr. 13,842

*price indicative

RS Stock No.:
263-3388
Mfr. Part No.:
VKA10CF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Blanking Plug

Material

Steel

Food Grade

No

Outside Diameter

10mm

RoHS Status: Exempted

COO (Country of Origin):
PL
The Parker Plugs for Ermeto DIN high pressure hydraulic fittings main function is the safe closure of ports in hydraulic systems. This broad range of fittings is available in steel and in stainless steel. It is blanking plug for cones. Connection type is 24° DKO swivel and tube outside diameter is 10 mm.

Seal material is NBR

Blanking plug for cones

Material of construction is steel

Suitable for general hydraulic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy