Parker SensoControl Test Points 17 mm OD x 49mm
- RS Stock No.:
- 279-8394
- Mfr. Part No.:
- EMA3/12X1.5EDCF
- Brand:
- Parker
Subtotal (1 box of 5 units)*
Kr. 1 920,66
(exc. VAT)
Kr. 2 400,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 1 920,66 | Kr. 384,132 |
*price indicative
- RS Stock No.:
- 279-8394
- Mfr. Part No.:
- EMA3/12X1.5EDCF
- Brand:
- Parker
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
| Brand | Parker | |
| Accessory Type | SensoControl Test Points | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 17mm | |
| Overall Length | 49mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type SensoControl Test Points | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 17mm | ||
Overall Length 49mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- PL
The Parker SensoControl test points is the monitoring and inspection, and also sampling, of high, low and vacuum systems. They are used for venting cylinders and hydraulic installations.
Robust and reliable
Measurement, testing and switching devices are simple to connect, saving the user much time
Related links
- Parker SensoControl Test Points 21 mm OD x 49mm
- Parker SensoControl Test Points 19 mm OD x 49mm
- Parker SensoControl Test Points 22 mm OD x 49mm
- Parker SensoControl Test Points 14 mm OD x 47mm
- Parker SensoControl Test Points 18 mm OD x 37mm
- Parker SensoControl Test Points 27 mm OD x 63mm
- Parker Reducer 22 mm OD x 49mm
- Parker Steel Hydraulic Test Point, SMA3-1500CF