Parker Ferrule 12 mm OD

Subtotal (1 box of 10 units)*

Kr. 591,38

(exc. VAT)

Kr. 739,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 591,38Kr. 59,138

*price indicative

RS Stock No.:
279-8455
Mfr. Part No.:
FFM12-316
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Ferrule

Product Type

Hydraulic Fitting

Material

316 Stainless Steel

Chemical Resistant

Yes

Outside Diameter

12mm

RoHS Status: Exempted

COO (Country of Origin):
GB
The Parker Stainless Steel Front Ferrule for 12 MM Parker Tube Fitting. The ferrule, perhaps the most-critical component in compression fittings, is highly engineered and, to function properly requires considerable design, metallurgy, and production exper

Enhanced corrosion resistant

Hold tight tolerances and maintain metallurgical specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy